- Home ›
- All Products›
- 231-635/017-000
231-635/017-000
WAGO
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 5-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 5-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 231635017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-635/017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.86
50
$4.75
100
$4.66
250
$4.56
500
$4.47
1,000
$4.38
2,500
$4.29
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing