- Home ›
- All Products›
- 231-632/023-000
231-632/023-000
WAGO
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 2-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 2-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - for flush mounting - orange
Search Keywords: 231632023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-632/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.42
250
$2.38
500
$2.33
1,000
$2.28
2,500
$2.24
5,000
$2.19
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing