- Home ›
- All Products›
- 231-632/018-000
231-632/018-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - DIN-35 rail/panel mounting - Snap-in mount ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231632018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-632/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.53
250
$3.46
500
$3.39
1,000
$3.32
2,500
$3.25
5,000
$3.19
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing