- Home ›
- All Products›
- 231-621/019-000
231-621/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 21-pole - clamping collar - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 21-pole - clamping collar - 2,50 mm² - gray
Search Keywords: 231621019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-621/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$22.49
10
$22.04
25
$21.60
50
$21.17
100
$20.74
250
$20.33
500 +
$19.92
Click for Quote
Log in
to unlock special pricing