- Home ›
- All Products›
- 231-613/114-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 13-pole - Snap-in flange - 2,50 mm² - gray
Search Keywords: 231613114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-613/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.67
25
$15.35
50
$15.05
100
$14.75
250
$14.45
500
$14.16
1,000 +
$13.88
Click for Quote
Log in
to unlock special pricing