- Home ›
- All Products›
- 231-613/019-000
231-613/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 13-pole - clamping collar - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 13-pole - clamping collar - 2,50 mm² - gray
Search Keywords: 231613019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-613/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$14.97
25
$14.67
50
$14.38
100
$14.09
250
$13.81
500
$13.53
1,000 +
$13.26
Click for Quote
Log in
to unlock special pricing