- Home ›
- All Products›
- 231-611/023-000
WAGO
231-611/023-000
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 11-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 11-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - for flush mounting - gray
Search Keywords: 231611023000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-611/023-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 231-611/023-000 RoHS compliant?
Yes, 231-611/023-000 is RoHS compliant.
What is the lead time for 231-611/023-000?
The standard lead time for 231-611/023-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$9.27
50
$9.08
100
$8.90
250
$8.72
500
$8.55
1,000
$8.38
2,500 +
$8.21
Click for Quote
Log in
to unlock special pricing