- Home ›
- All Products›
- 231-610/018-000
231-610/018-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - DIN-35 rail/panel mounting - Snap-in mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 231610018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-610/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.49
25
$11.26
50
$11.03
100
$10.81
250
$10.59
500
$10.38
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing