- Home ›
- All Products›
- 231-609
231-609
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 2,50 mm² - gray
Search Keywords: 231609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$10.23
50
$10.02
100
$9.82
250
$9.62
500
$9.43
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing