- Home ›
- All Products›
- 231-607/019-000/034-000
231-607/019-000/034-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 7-pole - clamping collar - Strain relief plate - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 7-pole - clamping collar - Strain relief plate - 2,50 mm² - gray
Search Keywords: 231607019000034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-607/019-000/034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.94
25
$10.72
50
$10.51
100
$10.30
250
$10.09
500
$9.89
1,000 +
$9.69
Click for Quote
Log in
to unlock special pricing