- Home ›
- All Products›
- 231-607/017-000
231-607/017-000
WAGO
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 7-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 7-pole - with fixing flanges - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 231607017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-607/017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.34
25
$6.20
100
$6.07
250
$5.95
500
$5.83
1,000
$5.72
2,500
$5.60
5,000 +
$5.49
Click for Quote
Log in
to unlock special pricing