- Home ›
- All Products›
- 231-604/114-000
231-604/114-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - Snap-in flange - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - Snap-in flange - 2,50 mm² - gray
Search Keywords: 231604114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-604/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.56
100
$6.43
250
$6.30
500
$6.18
1,000
$6.05
2,500
$5.93
5,000 +
$5.81
Click for Quote
Log in
to unlock special pricing