- Home ›
- All Products›
- 231-603/114-000
231-603/114-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Snap-in flange - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Snap-in flange - 2,50 mm² - gray
Search Keywords: 231603114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-603/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$5.59
100
$5.48
250
$5.37
500
$5.26
1,000
$5.15
2,500
$5.05
5,000 +
$4.95
Click for Quote
Log in
to unlock special pricing