- Home ›
- All Products›
- 231-602/018-000
WAGO
231-602/018-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - DIN-35 rail/panel mounting - Snap-in mounting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - gray
Search Keywords: 231602018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-602/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-602/018-000 RoHS compliant?
Yes, 231-602/018-000 is RoHS compliant.
What is the lead time for 231-602/018-000?
The standard lead time for 231-602/018-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.53
250
$3.46
500
$3.39
1,000
$3.32
2,500
$3.25
5,000
$3.19
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing