- Home ›
- All Products›
- 231-562/108-000
231-562/108-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 2-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 2-pole - orange
Search Keywords: 231562108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-562/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.24
50
$3.17
250
$3.11
500
$3.05
1,000
$2.99
2,500
$2.93
5,000
$2.87
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing