- Home ›
- All Products›
- 231-562/001-000
231-562/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5.08 mm - 2-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5.08 mm - 2-pole - orange
Search Keywords: 231562001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-562/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$0.98
250
$0.97
500
$0.95
1,000
$0.93
2,500
$0.91
5,000
$0.89
7,500
$0.87
10,000 +
$0.86
Click for Quote
Log in
to unlock special pricing