- Home ›
- All Products›
- 231-549/001-000
231-549/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 19-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 19-pole - orange
Search Keywords: 231549001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-549/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$8.06
50
$7.90
100
$7.75
250
$7.59
500
$7.44
1,000
$7.29
2,500 +
$7.14
Click for Quote
Log in
to unlock special pricing