- Home ›
- All Products›
- 231-548/001-000
231-548/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 18-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 18-pole - orange
Search Keywords: 231548001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-548/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.57
50
$4.39
100
$4.25
250
$4.12
500
$3.89
1,000
$3.78
2,500
$3.72
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing