- Home ›
- All Products›
- 231-543/001-000
231-543/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 13-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 13-pole - orange
Search Keywords: 231543001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-543/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$5.57
100
$5.45
250
$5.35
500
$5.24
1,000
$5.13
2,500
$5.03
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing