- Home ›
- All Products›
- 231-539/108-000
231-539/108-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 9-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 9-pole - orange
Search Keywords: 231539108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-539/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$6.14
50
$6.01
100
$5.89
250
$5.77
500
$5.65
1,000
$5.54
2,500
$5.43
5,000 +
$5.32
Click for Quote
Log in
to unlock special pricing