- Home ›
- All Products›
- 231-534/108-000
231-534/108-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 4-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 4-pole - orange
Search Keywords: 231534108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-534/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.98
100
$3.90
250
$3.82
500
$3.74
1,000
$3.67
2,500
$3.60
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing