- Home ›
- All Products›
- 231-533/108-000
231-533/108-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 3-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Threaded flange - Pin spacing 5.08 mm - 3-pole - orange
Search Keywords: 231533108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-533/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.51
250
$3.44
500
$3.37
1,000
$3.30
2,500
$3.23
5,000
$3.17
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing