- Home ›
- All Products›
- 231-467/001-000/105-604
231-467/001-000/105-604
WAGO
THR male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 7-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 7-pole - black
Search Keywords: 231467001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-467/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.71
100
$3.53
250
$3.35
500
$3.18
1,000
$3.02
2,500
$2.87
5,000
$2.73
7,500 +
$2.59
Click for Quote
Log in
to unlock special pricing