- Home ›
- All Products›
- 231-467/001-000
231-467/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 7-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 7-pole - gray
Search Keywords: 231467001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-467/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.31
250
$3.25
500
$3.18
1,000
$3.12
2,500
$3.06
5,000
$3.00
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing