- Home ›
- All Products›
- 231-463/001-000
231-463/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 3-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 5 mm - 3-pole - gray
Search Keywords: 231463001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-463/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.43
500
$1.40
1,000
$1.37
2,500
$1.34
5,000
$1.32
7,500
$1.29
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing