- Home ›
- All Products›
- 231-449/001-000
231-449/001-000
WAGO
Male header - 19-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 19-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Search Keywords: 231449001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-449/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$8.06
50
$7.90
100
$7.75
250
$7.59
500
$7.44
1,000
$7.29
2,500 +
$7.14
Click for Quote
Log in
to unlock special pricing