- Home ›
- All Products›
- 231-445/001-000
231-445/001-000
WAGO
Male header - 15-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 15-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Search Keywords: 231445001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-445/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.43
100
$6.31
250
$6.18
500
$6.06
1,000
$5.94
2,500
$5.82
5,000 +
$5.70
Click for Quote
Log in
to unlock special pricing