- Home ›
- All Products›
- 231-438/001-000
231-438/001-000
WAGO
Male header - 8-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 8-pole - THT - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - gray
Search Keywords: 231438001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-438/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.44
250
$3.37
500
$3.31
1,000
$3.24
2,500
$3.18
5,000
$3.11
7,500 +
$3.05
Click for Quote
Log in
to unlock special pricing