- Home ›
- All Products›
- 231-432/001-000/105-604
Description
+
Male header - 2-pole - THR - 1.0 x 1.0 mm solder pin - angled - pin spacing 5 mm - black
Search Keywords: 231432001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-432/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$0.650
250
$0.560
1,000
$0.500
2,500
$0.472
5,000
$0.464
7,500
$0.457
10,000
$0.445
15,000 +
$0.439
Click for Quote
Log in
to unlock special pricing