- Home ›
- All Products›
- 231-372/108-000
231-372/108-000
WAGO
Male header - 12-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 12-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231372108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-372/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.02
250
$2.64
500
$2.49
1,000
$2.42
2,500
$2.35
5,000
$2.31
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing