- Home ›
- All Products›
- 231-370/108-000
WAGO
231-370/108-000
Male header - 10-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 10-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231370108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-370/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-370/108-000 RoHS compliant?
Yes, 231-370/108-000 is RoHS compliant.
What is the lead time for 231-370/108-000?
The standard lead time for 231-370/108-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$5.09
50
$4.01
100
$3.88
250
$3.77
500
$3.55
1,000
$3.45
2,500
$3.40
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing