- Home ›
- All Products›
- 231-365/108-000
WAGO
231-365/108-000
Male header - 5-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male header - 5-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231365108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-365/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 231-365/108-000 RoHS compliant?
Yes, 231-365/108-000 is RoHS compliant.
What is the lead time for 231-365/108-000?
The standard lead time for 231-365/108-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$4.64
50
$4.54
100
$4.45
250
$4.36
500
$4.27
1,000
$4.18
2,500
$4.10
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing