- Home ›
- All Products›
- 231-363/108-000
Description
+
Male header - 3-pole - THT - 1.2 x 1.2 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231363108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-363/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.59
250
$3.52
500
$3.45
1,000
$3.38
2,500
$3.31
5,000
$3.25
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing