- Home ›
- All Products›
- 231-343/001-000
231-343/001-000
WAGO
Male header - 13-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 13-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231343001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-343/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.52
250
$3.08
500
$2.90
1,000
$2.81
2,500
$2.74
5,000
$2.69
7,500 +
$2.59
Click for Quote
Log in
to unlock special pricing