- Home ›
- All Products›
- 231-342/108-000
231-342/108-000
WAGO
Male header - 12-pole - THT - 1.0 x 1.0 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 12-pole - THT - 1.0 x 1.0 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231342108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-342/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$7.28
100
$7.14
250
$6.99
500
$6.85
1,000
$6.72
2,500
$6.58
5,000 +
$6.45
Click for Quote
Log in
to unlock special pricing