- Home ›
- All Products›
- 231-339/001-000
231-339/001-000
WAGO
Male header - 9-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 9-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5.08 mm - orange
Search Keywords: 231339001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-339/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.81
100
$3.73
250
$3.66
500
$3.58
1,000
$3.51
2,500
$3.44
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing