- Home ›
- All Products›
- 231-336/108-000
231-336/108-000
WAGO
Male header - 6-pole - THT - 1.0 x 1.0 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male header - 6-pole - THT - 1.0 x 1.0 mm solder pin - straight - threaded flange - pin spacing 5.08 mm - orange
Search Keywords: 231336108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-336/108-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$4.90
50
$4.79
100
$4.70
250
$4.60
500
$4.51
1,000
$4.42
2,500
$4.33
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing