- Home ›
- All Products›
- 231-323/102-000
WAGO
231-323/102-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 23-pole - with integrated end plate - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 23-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 231323102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-323/102-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-323/102-000 RoHS compliant?
Yes, 231-323/102-000 is RoHS compliant.
What is the lead time for 231-323/102-000?
The standard lead time for 231-323/102-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$27.07
10
$26.53
25
$26.00
50
$25.48
100
$24.97
250
$24.47
500 +
$23.98
Click for Quote
Log in
to unlock special pricing