- Home ›
- All Products›
- 231-320/008-000
231-320/008-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 20-pole - Snap-in mounting feet - 2,50 mm² - oran ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 20-pole - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231320008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-320/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$23.27
10
$22.81
25
$22.35
50
$21.90
100
$21.47
250
$21.04
500 +
$20.62
Click for Quote
Log in
to unlock special pricing