- Home ›
- All Products›
- 231-319/037-000
231-319/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 19-pole - Lateral locking levers - 2,50 mm² - ora ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 19-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231319037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-319/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$23.04
10
$22.57
25
$22.12
50
$21.68
100
$21.25
250
$20.82
500 +
$20.41
Click for Quote
Log in
to unlock special pricing