- Home ›
- All Products›
- 231-315/037-000
231-315/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 15-pole - Lateral locking levers - 2,50 mm² - ora ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 15-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231315037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-315/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$18.18
25
$17.81
50
$17.46
100
$17.11
250
$16.77
500
$16.43
1,000 +
$16.10
Click for Quote
Log in
to unlock special pricing