- Home ›
- All Products›
- 231-310/027-000
231-310/027-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231310027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-310/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$14.58
25
$14.29
50
$14.01
100
$13.73
250
$13.45
500
$13.18
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing