- Home ›
- All Products›
- 231-309/037-000
231-309/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - Lateral locking levers - 2,50 mm² - oran ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231309037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-309/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$11.22
25
$10.99
50
$10.77
100
$10.56
250
$10.35
500
$10.14
1,000 +
$9.94
Click for Quote
Log in
to unlock special pricing