- Home ›
- All Products›
- 231-309/027-000
231-309/027-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 9-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231309027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-309/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$13.47
25
$13.20
50
$12.94
100
$12.68
250
$12.42
500
$12.18
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing