- Home ›
- All Products›
- 231-307/037-000
231-307/037-000
WAGO
Female plug - 7-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 7-pole - locking lever - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231307037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-307/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$9.18
50
$9.00
100
$8.82
250
$8.64
500
$8.47
1,000
$8.30
2,500 +
$8.13
Click for Quote
Log in
to unlock special pricing