- Home ›
- All Products›
- 231-307/027-000
231-307/027-000
WAGO
Female plug - 7-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - oran ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 7-pole - mounting flange with reinforcing strip - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231307027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-307/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$11.24
25
$11.01
50
$10.79
100
$10.58
250
$10.37
500
$10.16
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing