- Home ›
- All Products›
- 231-304/008-000
231-304/008-000
WAGO
Female plug - 4-pole - snap-in mounting feet - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 4-pole - snap-in mounting feet - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231304008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-304/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.12
50
$5.01
100
$4.91
250
$4.81
500
$4.71
1,000
$4.62
2,500
$4.53
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing