- Home ›
- All Products›
- 231-302/031-000
231-302/031-000
WAGO
Female plug - 2-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female plug - 2-pole - mounting flange - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Search Keywords: 231302031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-302/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$3.09
250
$3.03
500
$2.97
1,000
$2.91
2,500
$2.85
5,000
$2.79
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing