- Home ›
- All Products›
- 231-2703/026-000
231-2703/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 3-pole - with integrated end plate - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 3-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 2312703026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2703/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.95
50
$5.82
100
$5.71
250
$5.59
500
$5.48
1,000
$5.37
2,500
$5.26
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing