- Home ›
- All Products›
- 231-2702/026-000
231-2702/026-000
WAGO
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - with integrated end plate - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - with integrated end plate - 2,50 mm² - orange
Search Keywords: 2312702026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-2702/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.82
100
$3.74
250
$3.67
500
$3.59
1,000
$3.52
2,500
$3.45
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing